AC to DC Power Supply Open Frame Single Output 48 Volt 1.56 Amp 75 Watt

You may also like:
LPP-150-27 LPP-150-27
LPS-100-27 LPS-100-27
EPP-200-48 EPP-200-48
PS-65-48 PS-65-48
PS-45-48 PS-45-48
PPS-200-48 PPS-200-48

$16.60 ea

6 ship on Jun. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104671
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPS-75-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $16.60
10+ $15.09

Request a Large Quantity Quote

75 Watt AC/DC Power Supply

48 Volts at 1.56 Amps

Features
  • Universal AC input/full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • PWM control and regulated
  • Small and compact size
  • Built-in remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)1.7
    Maximum Output Power (W)75
    FamilyLPS-75
    Additional Output Voltages (VDC)45 to 54
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.9
    Output Connector TypeJST B6P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)83
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)8.7
    Width (inch)2.2
    Height (inch)1.2
    MFR Product FamilyLPS-75
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product