130W Open-Frame Switching Power Supply with PFC Function

You may also like:
EPS-15-5 EPS-15-5
PSA-25-105 PSA-25-105
BLP30-1005G BLP30-1005G
PSA10L-050 PSA10L-050
PS-35-5 PS-35-5
EPS-45-5 EPS-45-5

$53.95 ea

Price Reduced

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 668705
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-200-5
  • Web Exclusive
# of units Price
1+ $53.95
10+ $46.95

Request a Large Quantity Quote

130W Open-Frame Switching Power Supply with PFC Function



5 Volts @ 36 Amps

Specifications

  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 90%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • PWM control and regulated
  • High power density 9.78W/inch
  • 5"x3" compact size
  • ZVS technology to reduce power dissipation
  • Free air convection for 150W and 200W with 20.5 CFM forced air
  • 3 years warranty
  • Built-in remote sense function

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)36
    Maximum Output Power (W)180
    FamilyPPS-200
    Additional Output Voltages (VDC)4.5 to 5.5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.2
    Output Connector TypeJST B8P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)86
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)5
    Width (inch)3
    Height (inch)1.4
    MFR Product FamilyPPS-200
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product