AC to DC Power Supply Single outpu Battery Charger 13.8 Volt @ 10.5 Amp 13.3 Volt @ 0.5 Amp 151.55 Watt

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$47.49 ea

Price Reduced

67 ship on Jun. 25
62 ship on Jul. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105439
  • Manufacturer: MEAN WELL
  • Manufacturer no.: AD-155A
  • Web Exclusive
# of units Price
1+ $47.49
10+ $44.49

Request a Large Quantity Quote

152W Single Output with Battery Charger (UPS Function)


Channel 1: 13.8 Volts @ 10.5 Amps (Power Supply)
Channel 2: 13.3 Volts @ 0.5 Amps (UPS Charger)


Features:

  • Universal AC input / Full range: 88-264VAC @ 47-63Hz, or 124-370VDC
  • Protections: Short circuit / Overload / Over voltage
  • Low battery and battery polarity protection
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency @ PFC 67kHz, PWM 134kHz
  • Size: 7.8"L x 4.3"W x 2.0"H
  • Weight: 1.9 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)13.8
    Output Current (A)11.5
    Maximum Output Power (W)151.55
    FamilyAD-155
    Additional Output Voltages (VDC)13.3
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.5
    Output Connector TypeJST RCY Male
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
    Efficiency (%)80
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7.8
    Width (inch)4.3
    Height (inch)2
    MFR Product FamilyAD-155
    TypeSwitching
    StyleMultiple Output
    Output Voltage (Channel 1)13.8 VDC
    Output Current (Channel 1)10.5 A
    Output Voltage (Channel 2)13.3 VDC
    Output Current (Channel 2)0.5 A


    Report a problem
    Suggest a product