Power Transformer Table Top 18 Watt 12VDC @1500 mA Pig Tail

You may also like:
EDU120150R-A2221 EDU120150R-A2221
MKD66123400 MKD66123400
EFU120200F2000 EFU120200F2000
3A-122DU12 3A-122DU12
57-1607-U4D 57-1607-U4D
55416 55416

$10.95 ea

Price Reduced

73 ship on Aug. 23


  • Jameco Part no.: 140880
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EDU120150A2220
  • Jameco Catalog
# of units Price
1+ $10.95
10+ $9.49
50+ $7.95

Request a Large Quantity Quote

18-Watt AC-to-DC Unregulated Linear Table-Top Power Supply

Features:
  • Input voltage: [email protected]
  • Output voltage: 12VDC
  • Output current: 1.5A
  • Output connector: Stripped and tinned pigtail wires
  • Color: Black
  • Dimensions: 3.1"L x 2.1"W x 1.9"H
  • Cord length (DC/AC): 6' / 6'
  • Weight: 1.5 lbs.
  • Agency approvals: UL

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.5
    Maximum Output Power (W)18
    AC Power CordINCLUDED
    FamilyEDU120150
    Input Voltage (VAC)120
    Input Frequency60Hz
    Output Connector TypeStripped Wires
    Output Connector DiametersStripped & Tinned
    Agency ApprovalsUL
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Length (inch)3.1
    Width (inch)2.1
    Height (inch)1.9
    ColorBlack
    TypeUnregulated Linear
    MFR Product FamilyEDU120150
    StyleDesktop Adapter
    DC Cord Length (feet)6
    AC Cord Length (feet)6


    Report a problem
    Suggest a product