AC/AC Wall Adapter 18 VAC 500 mA Black Stripped & Tinned 6 Foot Lead Wires

You may also like:
RAH1238B1 RAH1238B1
ADU160100Z5401 ADU160100Z5401
AM-121200A AM-121200A
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100 ADU180100

$7.95 ea

Price Reduced

181 ship on Jun. 20


  • Jameco Part no.: 2231591
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU180050
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

AC to AC Wall Adapter 18 VAC @ 500 mA Black Stripped & Tinned 6 Foot Lead Wires

Features:

  • Input Voltage: 120 VAC @ 60 Hz
  • Output Voltage: 18 VAC
  • Output Current: 500 mA (0.5A)
  • Size: 2.5" H x 2.0" W x 1.6" D
  • Case color: Black
  • Output Cord Length: 6 Feet (Stripped & Tinned)
  • Weight: 0.6 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)18
Output Current (A)0.5
Power Rating (VA)9
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeWires
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionWires
Agency ApprovalsUL, CUL
Length (inch)2.5
Width (inch)2.0
Height (inch)1.6
ColorBlack
Output Cord Length (feet)6


Report a problem
Suggest a product