AC to AC Wall Adapter 12 VAC 830 mA 3.5 mm Male Plug

You may also like:
ACU120100Z9121 ACU120100Z9121
RAH1238B1 RAH1238B1
ADU160100Z5401 ADU160100Z5401
AM-121200A AM-121200A
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100 ADU180100

$5.95 ea

Price Reduced

224 ship on Jun. 18


  • Jameco Part no.: 2234214
  • Manufacturer: Arndt
  • Manufacturer no.: AC9084-BK01
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $4.95
50+ $3.95
100+ $3.49

Request a Large Quantity Quote

AC to AC Wall Adapter 12 VAC 830 mA 3.5 mm Male Plug

Output Connector: Male 3.5 mm plug

Specifications:

  • Manufacturer: Arndt
  • Manufacturer#: AC9084-BK01
  • Input Voltage: 120 VAC @ 60 Hz
  • Output Voltage: 12 VAC
  • Output Current: 830 mA (0.83A)
  • Size: 2.7" H x 1.9" W x 1.5" D
  • Case Color: Black
  • Output Cord Length: 10 Feet
  • Weight: 0.8 lbs.
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)12
Output Current (A)0.830
Power Rating (VA)9.96
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector Type3.5mm Male Plug
Output Connector Diameters3.5mm
Primary Side ConnectionNEMA15-P
Secondary Side Connection3.5mm Plug
Agency ApprovalsUL, CSA
Length (inch)2.7
Width (inch)1.9
Height (inch)1.5
ColorBlack
Output Cord Length (feet)10


Report a problem
Suggest a product