150W Single Channel Benchtop Power Supply (Up to 30VDC and 5A Adjustable)

You may also like:
HY5005 HY5005
SPD3303C SPD3303C
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
PS24B PS24B
HY3005C HY3005C
HY3003D-2-R HY3003D-2-R

$145.95 ea

Price Reduced

18 ship on Aug. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 301938
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: HY3005
  • Jameco Catalog
# of units Price
1+ $145.95
5+ $130.95

Request a Large Quantity Quote

150W Single Channel Benchtop Power Supply 0-30V 0-5A

30 Volts @ 5 Amps (adjustable)

Features

  • Input Voltage: 110VAC @ 60Hz
  • Constant Voltage or Constant Current Functions
  • Protections: Short-circuit, Over current
  • 2 Digital, 3-digit LED displays (one for voltage and one for current)
  • Size: 11.5" x 5.25" x 6.25"
  • Weight: 10 lbs.


Report a problem
Suggest a product
Specification Value
Height (inches)6.3
Length (inches)11.5
Power (WATTS)150
Regular Output Voltage 1 (VOLTS)30
Type of DisplaysDigital LED
Weight (lbs.)10
Width (inches)5.3
Number of Outputs1
Output Current (1)5A
Input Frequency60 Hz
Input Voltage110 VAC


Report a problem
Suggest a product