AC to DC Power Supply Single Output 24 Volt 14 Amp 336 Watt

You may also like:
MHS012 MHS012
MSP-300-24 MSP-300-24
RSP-320-24 RSP-320-24
RS-150-24 RS-150-24
SE-600-24 SE-600-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
RS-75-24 RS-75-24

$73.30 ea

Price Reduced

39 ship on May. 20
189 ship on May. 27

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2102220
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-300-24
  • Web Exclusive
# of units Price
1+ $73.30
10+ $61.95

Request a Large Quantity Quote

336W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 14Amps

Specifications:
  • Size (L x W x H) (inches): 7.7 x 4.1 x 1.6
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)14
Maximum Output Power (W)336
FamilyHRP-300
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.7
Width (inch)4.1
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)14 A


Report a problem
Suggest a product