AC to DC Switching Enclosed Power Supply 48 Volts 105 Amps 5040 Watts with PFC Function

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48
RSP-3000-48 RSP-3000-48

$1,096.00 ea

Price Reduced

5 ship on Jun. 27


  • Jameco Part no.: 2216737
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RST-5000-48
  • Web Exclusive
# of units Price
1+ $1,096.00
10+ $949.95

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply 48 Volts 105 Amps 5040 Watts with PFC Function

48 Volts @ 105 Amps

Specifications

  • Output Power (W): 5040
  • Size (L x W x H) inches: 18.9 X 8.3 X 3.3
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 91%
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Built-in active Power Factor Correction (PFC)
  • Protections: short circuit, over voltage, over, over temperature, overload, fan fail
  • Output voltage can be trimmed between 20 to 120% by 1 to 6 VDC external control signal
  • Output current can be trimmed between 20 to 100% by 1 to 5 VDC external control signal
  • Current sharing up to 3 units
  • Forced air cooling by built with speed control function
  • Alarm signal output (relay contact and open collector signal): AC fail, DC OK, fan fail, OTP
  • Built-in 12 volt @ 0.1 amp for ON/OFF control
  • Built in remote ON-OFF control
  • Built in remote sense function
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)105
Maximum Output Power (W)5040
FamilyRST-5000
Input Voltage (VAC)196 to 305,340 to 530
Input Frequency47 to 63
Maximum Input Current (A)15
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CE
Efficiency (%)91
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)18.1
Width (inch)8.3
Height (inch)3.3
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)105 A


Report a problem
Suggest a product