AC to DC Power Supply Single Output 5 Volt 300 Amp 1.5kw

You may also like:
RSP-1500-5 RSP-1500-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
SP-320-5 SP-320-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5

$194.95 ea

Price Reduced

8 ship on Aug. 26


  • Jameco Part no.: 2104452
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1500-5
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $194.95

Request a Large Quantity Quote

1500W Single Output Power Supply


5 Volts @ 300 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.8w/inch³
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)300
Maximum Output Power (W)1500
FamilySE-1500
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)300 A


Report a problem
Suggest a product