48 Volt 210 Amp 10,080 Watt AC-to-DC Enclosed Single Output Switching Power Supply

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48
RSP-3000-48 RSP-3000-48

$2,174.00 ea

Price Reduced

Factory Stock - Ships on Aug. 29


  • Jameco Part no.: 2220568
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RST-10000-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $2,174.00
10+ $2,023.89

Request a Large Quantity Quote

48 Volt 210 Amp 10,080 Watt AC-to-DC Enclosed Single Output Switching Power Supply

48 Volts DC @ 210 Amps

Features

  • Applications: Industrial control and automation equipment, laser engravers, telecommunication systems
  • Protections: Short circuit, overload, over voltage, over temperature, fan fail
  • Forced air cooling by built-in fan with speed control function
  • Current sharing up to 2 units
  • Built-in active PFC function, remote ON/OFF control, remote sense function, 12V/0.1A auxiliary output for remote control
  • Alarm signal output for AC fail, DC OK, fan fail, OTP
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)210
    Maximum Output Power (W)10080
    FamilyRST-10000
    Input Voltage (VAC)196 to 305, 340 to 530
    Input Frequency47 to 63
    Maximum Input Current (A)30
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)91
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)21.26
    Width (inch)16.69
    Height (inch)3.29
    ColorSilver
    StyleEnclosed
    Output Voltage (Channel 1)48 VDC
    Output Current (Channel 1)210 A


    Report a problem
    Suggest a product