AC to DC Power Supply Single Output 48 Volt 50 Amp 2.4kw

You may also like:
MHS012 MHS012
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48
RSP-3000-48 RSP-3000-48

$392.00 ea

Price Reduced

12 ship on Aug. 19
33 ship on Aug. 26


  • Jameco Part no.: 2106722
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-2400-48
  • Jameco Catalog
# of units Price
1+ $392.00
10+ $309.95

Request a Large Quantity Quote

2400W Single Output Power Supply

Output: 48 Volts @ 50 Amps

Features:

  • AC input 180 to 264VAC
  • AC input active surge current limiting
  • High efficiency up to 91.5%
  • Built-in active PFC function,PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
  • Forced air cooling by built-in DC with fan speed control function
  • Output voltage can be trimmed between 20 to 110% of the rated output voltage
  • High power density 12.5W/inch
  • Current sharing up to 2 units
  • Alarm signal output (relay contact and TTL signal)
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)50
Maximum Output Power (W)2400
FamilyRSP-2400
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)15.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)91.5
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)50 A


Report a problem
Suggest a product