AC to DC Switching Enclosed Power Supply with PFC Function 15 Volts 50 Amps 750 Watts

You may also like:
MHS014 MHS014
TRC-E-RSP750 TRC-E-RSP750
RS-75-15 RS-75-15
RS-25-15 RS-25-15
RS-150-15 RS-150-15
SE-600-15 SE-600-15
LRS-150F-15 LRS-150F-15
RS-50-15 RS-50-15

$179.00 ea

Factory Stock - Ships on Aug. 29


  • Jameco Part no.: 2172113
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-750-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $179.00
10+ $162.62

Request a Large Quantity Quote

750 Watt Single Output Enclosed Power Supply with PFC15 Volts @ 50 Amps

Features

  • Universal AC input / Full range
  • AC input active surge current limiting
  • High efficiency up to 89%
  • Built-in 12V/0.1A auxiliary power
  • Built-in active PFC function, PF>0.97
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
  • Output voltage can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Output current can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Forced air cooling by built-in DC with fan speed control function
  • High power density 9.44w/inch³
  • 1U low profile 41mm
  • DC OK Signal
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5 year warranty
  • Agency Approvals: UL, cULus, TUV, CB, CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)50
Maximum Output Power (W)750
FamilyRSP-750
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)9.8
Width (inch)5
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)50 A


Report a problem
Suggest a product