280W 48V 5840mA 3-Wire AC-DC High Reliability Industrial Table Top Power Supply Molex 39-01-2060 (4.2mm) Connector Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GST60A48-P1J GST60A48-P1J
GST160A48-R7B GST160A48-R7B
GST220A48-R7B GST220A48-R7B
GS40A48-P1J GS40A48-P1J
GST90A48-P1M GST90A48-P1M
GST120A48-P1M GST120A48-P1M

$85.50 ea

Price Reduced

51 ship on Aug. 19
147 ship on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2226564
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST280A48-C6P
  • Jameco Catalog
# of units Price
1+ $85.50
10+ $77.85

Request a Large Quantity Quote

280.32W 48V 5.84A AC-DC High Reliability Industrial Table Top Power Supply

48 Volts @ 5.84 Amps

Features:

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14. (AC input cord is not included, we recommend our 3-conductor AC power cord, P/N: 2271575)
  • Output Connector: Molex 39-01-2060 (4.2mm) Connector
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, and EU ErP
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 years warranty

Applications:

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)48
Maximum Output Power (W)280.32
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST280
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeMOLEX 39-01-2060
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/BSMI/CCC/CB/FCC/CE
Efficiency (%)94
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.66
Width (inch)3.74
Height (inch)1.81
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product