2000 Watt Hot Swap Rack Mount Power Supply

You may also like:
RCP-1000-48-C RCP-1000-48-C
RCP-1000-12 RCP-1000-12
RCP-1000-12-C RCP-1000-12-C
RCP-1000-24-C RCP-1000-24-C
RKP-1UI RKP-1UI
RCP-1000-24 RCP-1000-24

$436.69 ea

32 ship on Jul. 1


  • Jameco Part no.: 2157968
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RCP-2000-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $436.69
10+ $415.09

Request a Large Quantity Quote

1920W Single Output Front End Power Supply


Output: 24 Volts @ 80 Amps

The RCP-2000 series are state of the art AC/DC frond-end rectifiers with 1U compact size and 21.4 W/in³ of high power density. They can provide up to 2000W per unit for the applications of servers, information technology equipment, networking, telecommunications, and wide range of industrial applications using distributed power architecture. Equipped with hot-swap function and PMBus communication protocol,RCP-2000 can be assembled in 1U 19" rack and controlled/monitored by external device such as monitoring unit (RKP-CMU1) or PC.

Features:

  • Input voltage range: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Efficiency: 90.5%
  • Protections: Short circuit / Overload / Over-voltage / Over-temperature
  • Built-in 5V/0.3A, 12V/0.8A auxiliary power
  • Built-in active PFC function, PF>0.98
  • Withstand 300VAC surge input for 5 seconds
  • High Power density 21.4W/inch³
  • Forced air cooling by built-in DC fan with fan speed control
  • Built-in remote sense function
  • Output voltage trimming function
  • Hot-swap operation
  • PMBus serial communication
  • AC OK, DC OK signal, fan fail, OTP alarm signal
  • Internal OR-ing FET
  • Size: 11.6"L x 5.0"W x 1.6"H
  • Weight: 4.4 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)80
    Maximum Output Power (W)1920
    FamilyRCP-2000
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)16
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/TUV/EN
    Efficiency (%)90.5
    Minimum Isolation Voltage3000
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)11.6
    Width (inch)5
    Height (inch)1.6
    MFR Product FamilyRCP-2000
    TypeRegulated
    StyleEnclosed
    CategoryPower Control and Monitoring Device


    Report a problem
    Suggest a product