AC to DC Power Supply Single Output 15 Volt 22 Amp 330 Watt

You may also like:
MHS012 MHS012
RSP-200-15 RSP-200-15
S-150-15 S-150-15
RS-25-15 RS-25-15
SP-320-15 SP-320-15
RS-75-15 RS-75-15
SE-600-15 SE-600-15

$73.30 ea

9 ship on Jan. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102211
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-300-15
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
1+ $73.30
10+ $69.69

Request a Large Quantity Quote

324 W Single Output with PFC Function


12 Volts @ 27 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • 1U low profile 41mm
  • Built-in cooling fan ON-OFF control
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)22
Maximum Output Power (W)330
FamilyHRP-300
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)4.1
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)22 A


Report a problem
Suggest a product