50 Watt 24V 2100mA Single Output DC-DC Converter 36-72 VDCin

You may also like:
SD-50A-24 SD-50A-24
SD-150C-24 SD-150C-24
SD-25A-24 SD-25A-24
SD-100C-24 SD-100C-24
SFTN02L-15 SFTN02L-15
SFTN02M-15 SFTN02M-15

$27.20 ea

Factory Stock - Ships on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212492
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-50C-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $27.20
10+ $24.74

Request a Large Quantity Quote

50.4 Watt 24 Volt 2.1 Amp Single Output DC-DC Converter 36-72 VDCin

24 Volts DC @ 2.1 Amps

Features

  • Input Voltage Range: 36-72 VDC
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 6.3"L x 3.8"W x 1.5"H
  • 1-year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
TypeStep Down
Output Current (A)2.1
Input Voltage36V to 72V
Maximum Output Power (W)50.4
Number of Outputs1
Output Current2.1A
FamilySD-50
Output Power50.4W
Output Voltage24V
Input Voltage Range (VDC)36 to 72
Switching RegulatorYes
Input Voltage (VDC)48
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Maximum Input Current (A)1.5
Output Connector TypeScrew Terminal Block
MountingChassis
Pin_Count5
Pin_Count9999
Number of Outputs1
FamilySD-50C-24
Product Height38mm
Product TypeDC to DC Power Supply
Product Length159mm
Product Width97mm
Efficiency (%)83
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product