IC LM660CN Quad OP Amp General Purpose 14-pin DIP

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM324N(GL324) LM324N(GL324)
LM358N LM358N
TL072CP TL072CP
TL074CN TL074CN

$2.39 ea

2 ship on Jul. 17


  • Jameco Part no.: 143976
  • Manufacturer: Major Brands
  • Manufacturer no.: LMC660CN
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.39
10+ $2.09

Request a Large Quantity Quote

Quad Op Amp

Features

  • CMOS Technology
  • Packaging: DIP-14
  • Power Supply: Single
  • Voltage Supply: 4.75V to 15.5V



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageMDIP
    TypeGeneral Purpose Amplifier
    TechnologyCMOS
    Manufacturer TypeLow Power Amplifier
    Output TypeCMOS|Rail to Rail
    Number of Channels per Chip4
    Power Supply TypeSingle
    Minimum Single Supply Voltage4.75V
    Typical Single Supply Voltage5V|9V|12V|15V
    Maximum Single Supply Voltage15.5V
    Maximum Input Bias Current0.000000002uA(Typ)@5V
    Maximum Input Offset Voltage[email protected]
    Maximum Supply Current[email protected]
    Minimum CMRR63dB
    Minimum PSRR63dB
    Rail to RailRail to Rail Output
    Shut Down SupportNo
    Typical Gain Bandwidth Product1.4MHz
    Typical Input Noise Voltage Density22nV/[email protected]
    Typical NonInverting Input Noise Current Density0.0002pA/[email protected]
    Typical Slew Rate1.1V/[email protected]
    Typical Voltage Gain126.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingRail
    Pin_Count14
    FamilyLMC660
    Product Width6.35mm
    Product Height3.3mm
    Product Length19.05mm
    Product TypeOP Amp


    Report a problem
    Suggest a product