IC 79L05 Standard Negative Regulator -5 Volt 0.1 Amp 8-pin SOIC

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.27 ea

701 ship on Aug. 26


  • Jameco Part no.: 877371
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC79L05ACDG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.21
4750+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Low Drop Out (LDO) Regulator Negative 5 Volt 0.1A 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityNegative
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation150mV
Load Regulation60mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage-30V
Output Voltage-5V
Maximum Output Current0.1A
Number of Outputs1
Junction to Ambient180C/W
Junction to Case45C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeLinear Regulator
FamilyMC79L05A


Report a problem
Suggest a product