25 Watt 5 Volt 5 Amp Single Output DC-DC Converter

You may also like:
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SLW05B-05 SLW05B-05
SCW03A-05 SCW03A-05
SLW05C-05 SLW05C-05
SCW05B-05 SCW05B-05

$20.70 ea

11 ship on Feb. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212556
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-25B-5
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
1+ $20.70
10+ $17.29

Request a Large Quantity Quote

25 Watt 5 Volt 5 Amp Single Output DC-DC Converter

5 Volts @ 5 Amps

Features

  • Input Voltage Range: 19-36 VDC
  • Input current: 1.6A/24V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminals: 5
  • Ripple & Noise: 120mVp-p
  • Size: 3.9"L x 3.8"W x 1.4"H
  • 1-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
TypeStep Down
Output Current (A)5
Input Voltage19V to 36V
Maximum Output Power (W)25
Number of Outputs1
Output Current5A
FamilySD-25
Output Power25W
Output Voltage5V
Input Voltage Range (VDC)19 to 36
Switching RegulatorYes
Input Voltage (VDC)24
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Maximum Input Current (A)1.6
Output Connector TypeScrew Terminal Block
MountingDesktop
Pin_Count5
Pin_Count9999
Number of Outputs1
FamilySD-25B-5
Product Height36mm
Product TypeDC to DC Power Supply
Product Length99mm
Product Width97mm
Efficiency (%)72
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product