AC to DC Power Supply Single Output 48 Volt 7 Amp 336 Watt

You may also like:
MHS012 MHS012
MSP-300-48 MSP-300-48
SE-600-48 SE-600-48
SP-320-48 SP-320-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48

$73.30 ea

Price Reduced

12 ship on May. 20
35 ship on May. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102326
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-300-48
  • Web Exclusive
# of units Price
1+ $73.30
10+ $61.95

Request a Large Quantity Quote

336 W Single Output with PFC Function


48 Volts @ 7 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 89%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • 1U low profile 41mm
  • Built-in cooling fan ON-OFF control
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)7
Maximum Output Power (W)336
FamilyHRP-300
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)4.1
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)7 A


Report a problem
Suggest a product