AC to DC Power Supply Single Output 5 Volt 60 Amp 300 Watt

You may also like:
MHS012 MHS012
RSP-200-5 RSP-200-5
RSP-200-7.5 RSP-200-7.5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
SP-320-5 SP-320-5
RS-50-5 RS-50-5

$73.30 ea

20 ship on Jan. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102334
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-300-5
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
1+ $73.30
10+ $69.69

Request a Large Quantity Quote

300 W Single Output with PFC Function


5 Volts @ 60 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 82%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • 1U low profile 41mm
  • Built-in cooling fan ON-OFF control
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)60
Maximum Output Power (W)300
FamilyHRP-300
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)82
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)4.1
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)60 A


Report a problem
Suggest a product