Audio Single Speaker Piezo 12Vp-p 3mA Wire Lead 3500Hz to 4500Hz Flange Mount

You may also like:
TV1 TV1
TV4 TV4
AZ-3040E-W-LF AZ-3040E-W-LF
EAT-17 EAT-17
24C411 24C411
GKWT1470J05B GKWT1470J05B

$1.55 ea

203 ship on Jun. 25


  • Jameco Part no.: 336314
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KWT2340F12L-2E
  • Web Exclusive
# of units Price
1+ $1.55
10+ $1.29
100+ $1.15
500+ $0.99
1000+ $0.85

Request a Large Quantity Quote

Piezo Transducer Speaker

Features:

  • Rated voltage: 12Vp-p
  • Maximum current: 3mA
  • Resonant frequency: 4kHz
  • Sound output: 80dB
  • Size: 4.5mm H x 24mm Dia.


Report a problem
Suggest a product
Specification Value
Impedance (ohms)50
Ouput SPL (dB)80
Overall Dimensions (Diameter x D) (inches)1.4L x 0.94W x 0.26H
Frequency Range (Hz)3500 - 4500
FamilyPT-2038FW-VP-R
TechnologyPiezo
Resonant Frequency4500
Termination MethodWire Lead
Product Height6.6
Product Depth24
Product Length35.5
Product TypeAudio Indicator and Alerts
Maximum Operating Supply Voltage30Vp-p
Maximum Operating Temperature70°C
Maximum Supply Current3mA
Minimum Operating Temperature-20°C
MountingFlange Mount
Tone ModeExternal Drive
TypeBuzzer
Typical Operating Supply Voltage12Vp-p


Report a problem
Suggest a product