3.3VDC 90A 297W Enclosed Switching Power Supply PFC Remote ON-OFF 5Vsb

You may also like:
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RS-150-3.3 RS-150-3.3
RSP-500-4 RSP-500-4
LRS-350-3.3 LRS-350-3.3

$133.00 ea

4 ship on Jun. 24


  • Jameco Part no.: 2149175
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-450-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $133.00
10+ $120.39

Request a Large Quantity Quote

297W Single Output Power Supply with PFC


Output: 3.3 Volts @ 90 Amps


Features:

  • Input voltage range: 85-264 @ 47-63Hz, or 120-370VDC
  • Efficiency: 80%
  • Built-in active PFC function, PF>0.95
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • Built-in DC OK signal
  • Stand by 5V @ 0.3A
  • Built-in cooling fan ON-OFF control
  • Built-in remote sense function
  • Size: 8.6"L x 4.1"W x 1.6"H
  • Weight: 2.6 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Output Current (A)90
    Maximum Output Power (W)297
    FamilyHRPG-450
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)5
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)80
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.6
    Width (inch)4.1
    Height (inch)1.6
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)3.3 VDC
    Output Current (Channel 1)90 A
    PackagingBox


    Report a problem
    Suggest a product