7 Segment Display Green 0.56" Common Anode 25mA 2.6V

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$0.99 ea

Clearance

1,028 ship on Jul. 22


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

7 Segment Display Green Common Anode 25mA 2.6V

Features:

  • Configuration: Common Anode
  • Color: Green
  • Character Height: 0.56"
  • Max Forward Current: 25mA
  • Max Forward Voltage: 2.6V
  • Right Hand Decimal Point


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorGreen
Character Height (inch)0.56
ColorGrey
Dominant Wavelength565nm
Buss PolarityCA
Intensity24mcd
Maximum Forward Current25mA
Peak Wavelength569nm
Decimal PointRHDP
Digit Size0.56 inch
Maximum Forward Voltage2.6V
No. of Digits1
Typical [email protected](mA)2.4 @ 10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness8.0mm
Viewing Area Height14.22mm
Wavelength (nm)569
Display Height (mm)19.05
Continuous Forward Current-Max (mA)25
Minimum Operating Temperature-35°C
Pins / Leads16
Additional FeatureHIGH RELIABILITY
Maximum Operating Temperature85°C
MountingThrough Hole
Number of Functions1
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-35
Product TypeLED Displays


Report a problem
Suggest a product