LED Display 7-Segment Green 0.28 Inch 3-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.25 ea

Price Reduced

481 ship on Aug. 23


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

3-Digit 7-Segment 0.28"H LED Display Module Green Common Anode RHDP 2.1V 10mA DIP-16

Specifications

  • Number of Characters: 3
  • Right hand decimal point
  • Size / Dimension: 0.394" H x 0.891" W x 0.24" D (10.00mm x 22.64mm x 6.10mm)
  • Digit/Alpha Size: 0.276" (7.00mm)
  • Display Type: 7-Segment
  • Common Pin: Common Anode
  • Color: Green
  • Voltage - Forward (Vf) (Typ): 2.1V
  • Current - Test: 10mA
  • Millicandela Rating: 8.25mcd
  • Wavelength - Peak: 571nm
  • Power Dissipation (Max): 70mW
  • Package / Case: 16-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits3
Illuminated ColorGreen
Character Height (inch)0.28
ColorGreen
ConfigurationCommon Anode
Dominant Wavelength572 nm
Intensity0.7 mcd
Decimal PointRHDP
Maximum Forward Voltage2.6 V
Maximum Forward Current20 mA
Typical [email protected](mA)8.25 @ 10
TypeModule
Number of LEDs27
Buss PolarityCA
Peak Wavelength572nm
Digit Size0.28 inch
Pins / Leads16
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness6.1mm
Viewing Area Height7.0mm
Wavelength (nm)571
Display Height (mm)10.0
Minimum Operating Temperature-35°C
Maximum Operating Temperature105°C
MountingThrough Hole
Supplier_PackageDIP
Product Width22.64mm
Product TypeLED Displays


Report a problem
Suggest a product