LED Display 7-Segment Green 0.40 Inch 4-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.39 ea

Price Reduced

381 ship on Aug. 22


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
250+ $0.99

Request a Large Quantity Quote

4-Digit Yellow/Green 7-Segment Numeric LED Display RHDP

Common Anode Bus

Features

  • Forward Voltage: [email protected] (Typical)
  • Power Dissipation: 60mW
  • Luminous Intensity: 8.9 [email protected] (Typical)
  • Peak Wavelength: 575
  • Character Height: 0.40" (10mm)
  • Pins/Leads: 16 pins/0.70" Lead Length
  • Dimension: 1.58" L x 0.50" W x 0.28" D (40.2mm L x 12.8mm W x 7.0mm D)
  • Operating Temperature: -40°F to 185°F (-40°C to 85°C)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits4
Illuminated ColorGreen
Character Height (inch)0.40
ColorBlue
ConfigurationCommon Anode
Dominant Wavelength573 nm
Intensity2.3 mcd
Decimal PointRHDP
Maximum Forward Voltage2.4 V
Maximum Forward Current20 mA
Typical [email protected](mA)8.9 @ 10
Buss PolarityCA
Peak Wavelength575nm
Digit Size0.40 inch
Pins / Leads16
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.0 @ 20
Total Thickness7.0mm
Viewing Area Height10.0mm
Wavelength (nm)575
Display Height (mm)12.8
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product