LED Display 7-Segment Yellow 0.80 Inch Common Anode LHDP/RHDP 3.4mcd

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$0.99 ea

Clearance

3 ship on Aug. 21


  • Jameco Part no.: 2186110
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-4200
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.75

Request a Large Quantity Quote

0.80" Single Digit 7-Segment LED Display - Yellow

Specifications

  • Character height: 0.80"
  • Illuminated color: Yellow
  • Bus polarity: Common anode
  • Pins/Leads: 18-pin DIP
  • Typical Vf @ If: 2.6 V @ 100 mA
  • Typical mcd @ mA: 3.4 @ 20mA
  • Wavelengh: 586nm
  • Decimal point: Left hand decimal

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7-Seg Numeric
    No. of Digits1
    Illuminated ColorYellow
    Character Height (inch)0.80
    ColorGrey
    ConfigurationCommon Anode
    Dominant Wavelength586 nm
    Intensity3.4 mcd
    Decimal PointLHDP/RHDP
    Maximum Forward Voltage2.6 V
    Maximum Forward Current20 mA
    Typical [email protected](mA)3.4 @ 20
    Buss PolarityCA
    Peak Wavelength586nm
    Digit Size0.80 inch
    Pins / Leads12
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)2.6 @ 100
    Total Thickness8.38mm
    Viewing Area Height27.69mm
    Wavelength (nm)586
    Display Height (mm)18.87
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Product TypeLED Displays


    Report a problem
    Suggest a product