7-Segment Display 0.43" Hi-Eff. Red Common Cathode Dual Right and Left Decimal

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.09 ea

6,164 ship on Jun. 17


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.75
1000+ $0.65

Request a Large Quantity Quote

Red 7 Segment Display Common Cathode Dual Decimal

Features:

  • Reverse Voltage: 5V
  • Forward Voltage: 1.9V
  • Forward Current: 30mA
  • Decimal: Right hand and left hand
  • Power Dissipation: 75mW
  • Digit height: 0.43"
  • Polarity: Common cathode
  • Wavelength: 627 nm
  • Brightness: 6.8 mcd @ 10mA
  • Operating Temperature: -40 to 85°C


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Cathode
Illuminated ColorRed
Character Height (inch)0.43
ColorRed
Dominant Wavelength627nm
Buss PolarityCC
Intensity6.8mcd
Maximum Forward Current10mA
Peak Wavelength627nm
Decimal PointRHDP
Maximum Forward Voltage2.5V
No. of Digits1
Typical [email protected](mA)3.8 @ 10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.5 @ 10
Wavelength (nm)627
Pins / Leads14
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product