LED Display 7-Segment Red 2.24 Inch Common Anode RHDP 34mcd

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.75 ea

Clearance

1,588 ship on Aug. 26


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

7 Segment Display Red Common Anode 1 Digit 25mA 2.4V

Features:

  • Configuration: Common Anode
  • Color: Red
  • Character Height: 2.24"
  • Max Forward Current: 25mA
  • Max Forward Voltage: 2.4V
  • Typical Brightness: 34mcd
  • Right Hand Decimal Point


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)2.24
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength632 nm
Intensity34 mcd
Decimal PointRHDP
Maximum Forward Voltage2.4 V
Maximum Forward Current25 mA
Typical [email protected](mA)34 @ 10
Buss PolarityCA
Peak Wavelength632nm
Digit Size2.24 inch
Pins / Leads8
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.0 @ 20
Total Thickness12.0mm
Viewing Area Height57.0mm
Wavelength (nm)632
Display Height (mm)69.7
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product