4-Digit Red 7-Segment Numeric LED Display 0.362" with Icons and Clock Layout

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.25 ea

Clearance

277 ship on Jun. 19


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89

Request a Large Quantity Quote

4-Digit 7 Segment Numeric LED Display

Features

  • Character Height: 0.362"
  • Illuminated Color: Red
  • Bus polarity: Common Cathode
  • Number of pins: 16
  • Typical forward voltage: 2V
  • Typical forward current: 20mA
  • Brightness: 4.94 mcd @ 10mA
  • Wavelength: 639nm
  • Special display icons: SET, READY, F1, F2, pictures of moon, star, arrows, sound


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Cathode
Illuminated ColorRed
Character Height (inch)0.362
ColorBlack
Dominant Wavelength639nm
Buss PolarityCC
Intensity4.94mcd
Maximum Forward Current20mA
Peak Wavelength639nm
Decimal PointCOMPLEX
Digit Size0.362 inch
Maximum Forward Voltage2.6V
No. of Digits4
Typical [email protected](mA)4.94 @ 10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.0 @ 20
Total Thickness8.0mm
Viewing Area Height22.5mm
Wavelength (nm)639
Display Height (mm)9.2
Minimum Operating Temperature-35°C
Pins / Leads16
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product