LED Display 7-Segment Red 0.30 Inch Common Anode RHDP 11mcd

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.95 ea

Clearance

60 ship on Aug. 26


  • Jameco Part no.: 2188895
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-7301
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

0.30" Single Digit 7-Segment LED Display - Red

Features


  • Character Height: 0.30"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 10
  • Typical forward voltage: 1.6V
  • Typical forward current: 25mA
  • Brightness: 11 mcd @ 20mA
  • Wavelength: 640nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7-Seg Numeric
    No. of Digits1
    Illuminated ColorRed
    Character Height (inch)0.30
    ColorRed
    ConfigurationCommon Anode
    Dominant Wavelength640 nm
    Intensity11 mcd
    Decimal PointRHDP
    Maximum Forward Voltage1.6 V
    Maximum Forward Current25 mA
    Typical [email protected](mA)1.1 @ 20
    Buss PolarityCA
    Peak Wavelength640nm
    Digit Size0.30 inch
    Pins / Leads10
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)1.6 @ 20
    Total Thickness6.09mm
    Viewing Area Height12.70mm
    Wavelength (nm)640
    Display Height (mm)7.62
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Product TypeLED Displays


    Report a problem
    Suggest a product