LED Display 7-Segment Red 0.56 Inch 2-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$2.29 ea

Price Reduced

195 ship on Aug. 26


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.29
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

7-Segment Display 2 Digit 0.56" Character Red Common Anode RHDP

Specifications

  • Number of Characters: 2
  • Right hand decimal point, 1 per digit
  • Size / Dimension: 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm)
  • Digit/Alpha Size: 0.56" (14.22mm)
  • Display Type: 7-Segment
  • Common Pin: Common Anode
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 1.85V
  • Current - Test: 10mA
  • Millicandela Rating: 85 mcd
  • Wavelength - Peak: 645 nm
  • Power Dissipation (Max): 75mW
  • Package / Case: 18-DIP (0.600", 15.24mm)


Report a problem
Suggest a product
Specification Value
LED Display Type14-Seg Numeric
No. of Digits2
Illuminated ColorRed
Character Height (inch)0.56
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength630 nm
Intensity23.9 mcd
Decimal PointRHDP
Maximum Forward Voltage2.5 V
Maximum Forward Current30 mA
Typical [email protected](mA)23.9 @ 10
Number of LEDs16
Buss PolarityCA
Peak Wavelength645nm
Digit Size0.56 inch
Pins / Leads18
Maximum Reverse Current10uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)1.85 @ 10
Total Thickness8.0mm
Viewing Area Height19.05mm
Wavelength (nm)645
Display Height (mm)14.22
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole


Report a problem
Suggest a product