7-Segment Display 4-Digit Red 0.28" Common Anode 20mA 2.6V

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.49 ea

Clearance

457 ship on Jun. 20


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99

Request a Large Quantity Quote

7 Segment Display Red Common Anode 4 Digits 20mA 2.6V

Features:

  • Configuration: Common Anode
  • Color: Red
  • Character Height: 0.28"
  • Max Forward Current: 20mA
  • Max Forward Voltage: 2.6V
  • Typical Brightness: 0.6mcd
  • Right Hand Decimal Point


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorRed
Character Height (inch)0.28
ColorGrey
Dominant Wavelength656nm
Buss PolarityCA
Intensity0.6mcd
Maximum Forward Current20mA
Peak Wavelength656nm
Decimal PointRHDP
Digit Size0.28 inch
Maximum Forward Voltage2.6V
No. of Digits4
Typical [email protected](mA)0.6 @ 1
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness6.1mm
Viewing Area Height10.0mm
Wavelength (nm)656
Display Height (mm)7.0
Minimum Operating Temperature-35°C
Pins / Leads16
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product