Breadboard 3.3X2.1X.3" 400 Pts 21-26AWG ABS

You may also like:
MKKN2 MKKN2
BB830 BB830
BB830T BB830T
BB400 BB400
BB1460 BB1460
BB1660 BB1660
WBU-301-R WBU-301-R

$5.49 ea

Price Reduced

89 ship on Aug. 22


  • Jameco Catalog
# of units Price
1+ $5.49
10+ $4.95
100+ $4.49

Request a Large Quantity Quote

Translucent Solderless Plug-In Breadboard

The transparent breadboard is great for students because the internal connections can be seen. It has a total of 400 connection-tie points (i.e. 400 wire insertion holes), including 4 power rails.

Solderless breadboards are useful for building and testing new circuits because parts can be easily inserted and removed. They are completely re-usable.

The BB400 has a 300 tie-point IC-circuit area plus four 25 tie-point power rails. The housing is made of transparent/clear ABS plastic, with a printed legend giving numbers and letters for columns and rows. The internal contacts are phosphor bronze with a plated nickel finish. A peelable adhesive tape backing is provided for attaching it to a surface and an optional metal back plate is provided.

BPS BreadBoards are Lead-Free and RoHS Compliant.

Finished projects can be moved to a SB400 Solderable PC BreadBoard to make them permanent.

Features

  • 400 total tie points: 300 tie-point IC-circuit area, plus two 50 tie-point distribution strips providing 4 power rails
  • Transparent ABS plastic body with black printed legend. Color legend on distribution strips
  • Contacts are Phosphor Bronze with Nickel-plated finish, rated for 50,000 insertions
  • Rated at 36 Volts, 2 Amps
  • Insertion Wire Size: 21 to 26 AWG, 0.016 to 0.028 inches diameter (0.4 to 0.7mm diameter)
  • Board size: 6.5" x 2.2" x 0.3" (165.1 x 54.6 x 8.5mm)
  • Peelable adhesive tape backing provided for attaching to a surface
  • Metal back plate included

Related Products:



Report a problem
Suggest a product
Specification Value
Contact Points400
Height (inches)3.3
Pins (yes/no)NO
Packages SupportedDIP
Width (inches)2.1
Depth (inch)0.3


Report a problem
Suggest a product