Connector Barrier Strip 8 Position 9.52mm Solder Straight Through Hole 15 Amp Contact

Molex
38720-6208
You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$4.99 ea

828 ship on Sep. 3


  • Jameco Part no.: 797881
  • Manufacturer: Molex
  • Manufacturer no.: 38720-6208
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $4.99
50+ $4.49
100+ $3.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Barrier Strip 8 Position 9.52 mm Solder Straight Thru-Hole 15A/Contact

Report a problem
Suggest a product
Specification Value
Family38720
DescriptionBarrier Strip
Maximum Current Rating15A
Contact PlatingZinc
Body OrientationStraight
Contact MaterialSteel
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size16-20 AWG
Number of Positions8
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature130°C
MountingThrough Hole
Top TerminationSolderable
Pitch (mm)9.52
Product Depth15.7mm
Product Height16.8mm
Product Length78.3mm


Report a problem
Suggest a product