AC to DC Wall Adapter Transformer Single Output 12 Volt 0.5 Amp 6 Watt

You may also like:
DCU120050Z8693 DCU120050Z8693
DCU120050E2631 DCU120050E2631
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$7.95 ea

162 ship on Aug. 26
450 ship on Sep. 27


  • Jameco Part no.: 114825
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU120050D4740
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

AC to DC Unregulated Wall Transformer

  • Input voltage: [email protected]
  • 2-wire
  • Output voltage: 12VDC
  • Output current: 500mA
  • Output plug: stripped, and tinned
  • Dimensions: 2.5"H x 2.0"W x 1.7"D
  • Case color: black
  • DC cord length: 6'
  • Weight: 0.6 lbs.
  • Agency approvals: UL/CUL

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A).5
    Maximum Output Power (W)6
    AC Power CordNo
    FamilyDCU
    Input Voltage (VAC)120
    Plug TypeNone
    Input Frequency50Hz to 60Hz
    Output Connector TypeWires
    Output Connector DiametersStripped & Tinned
    Number of Outputs1


    Report a problem
    Suggest a product