12 Volt 0.3 Amp 3.6 Watt Wall Adapter with Reversible Polarity

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$6.95 ea

Clearance

385 ship on Aug. 21


  • Jameco Part no.: 2227743
  • Manufacturer: Arndt
  • Manufacturer no.: MW41-1230
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $3.95

Request a Large Quantity Quote

12 Volt 0.3 Amp 3.6 Watt Wall Adapter with Reversible Polarity

  • Output voltage: 12 VDC
  • Output current: 300 mA
  • Output connector: 2.1mm x 5.5mm (ID x OD), cylindrical barrel plug (Polarity is reversible)
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 2.6"H x 1.8"D x 1.6"W
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.3
    Maximum Output Power (W)3.6
    AC Power CordNo
    FamilyARNDT
    Input Voltage (VAC)120
    Plug TypeMale
    Input Frequency50Hz to 60Hz
    Output Connector TypeDC Power Plug MALE
    Output Connector Diameters2.1mm x 5.5mm
    PolarityReversible
    Number of Outputs1


    Report a problem
    Suggest a product