Solenoid 12VDC Stroke Push .26A 45 Ohms 6 Oz. Force 0.125" Stroke

You may also like:
SH-T2551L SH-T2551L
413 413
412 412
SMO-0837S12STD-R SMO-0837S12STD-R
SMT-1325L12STD-R SMT-1325L12STD-R
RLB204KP30B RLB204KP30B

$7.95 ea

100 ship on Sep. 20


  • Jameco Catalog
# of units Price
1+ $7.95
5+ $6.95
25+ $5.95

Request a Large Quantity Quote

12VDC Stroke Push Solenoid

Features:
  • Coil Resistance: 45Ω
  • Power Consumption: 7.3W
  • Stroke: 0.125 inches
  • Size: 1.0" length x 0.5" diameter
  • Shaft Diameter: 0.060"
  • Weight: 0.1 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Coil Resistance (+/-10%) Ohms45
    Power Consumption (W)7.3
    TypeStroke Push
    Stroke0.125
    Shaft Diameter (inch)0.06
    Weight (lbs.)0.10


    Report a problem
    Suggest a product