LED Hi-Power 3W Pure White Flux 120Lm Color 6000K Star

You may also like:
ZDM-01 ZDM-01

$5.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2006908
  • Manufacturer: Ligitek
  • Manufacturer no.: 313H1
  • Jameco Catalog
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95

Request a Large Quantity Quote

3W Pure White High-Power LED


Features:
  • Long operating life (up to 100,000 hours)
  • Low voltage DC operation
  • Fully dimmable
  • Superior ESD protection
  • No UV radiation

    Specifications:
  • Color: Pure White
  • Typical forward voltage: 3.6V
  • DC forward current: 700mA
  • Power dissipation: 2.8W
  • Luminous flux @ 700mA: 100 lumens minimum
  • Viewing angle: 130°
  • Reverse current: 100µA
  • ESD sensitivity: ±4000V
  • Operating temperature: -40°C to +100°C
  • Color temperature characteristics: 5000K to 10,000K
  • Star form factor with heat sink

    Report a problem
    Suggest a product
  • Specification Value
    Luminous Flux100 lm @ 700mA
    Viewing Angle (deg)130
    Power Rating3 W
    Color Temperature5000 K (min.) - 10000 K (max)
    Mounting FeaturePRE-MOUNTED ON STAR BASE
    Voltage3.6 VDC (Typ.)
    Current Rating700 mA
    Power Dissipation2.8 W
    Packing MethodBULK
    Product NoteDO NOT USE WITHOUT ADDITIONAL HEATSINK
    Product TypeHIGH POWER LED
    FamilyLED LIGHT MODULE
    Illuminated ColorWHITE


    Report a problem
    Suggest a product