40mW 12mm 100k Ohm Dual Audio Taper Potentiometer Snap-In

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.29 ea

540 ship on Aug. 19


  • Jameco Part no.: 2271631
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV122DF-20-15A-A50K
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.29
10+ $1.15
100+ $0.99
250+ $0.85

Request a Large Quantity Quote

40mW 12mm 100k Ohm Dual Audio Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.591 in
  • Type: Dual
  • Rated Voltage: 250VDC, 100VAC
  • Rotational angle: 300°(±5°)
  • Termination Style: PCB Terminals
  • Withstanding voltage for 1 minute: 250VAC
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV122DF
TaperAudio
Resistance (Ohms)50000
Tolerance (%)5
Power Rating0.04 W
Voltage Rating150 V
Number of Turns1
Shaft TypeD
TypeRotary
MountingPC Mount
Shaft Length0.590"
Termination StylePCB, Snap-In
Diameter (mm)12
Ganging Number2
Shaft Diameter (mm)6
Shaft Diameter0.235"


Report a problem
Suggest a product