500 Ohm 40mW 24 mm 20% 0.375 Inch Round Shaft Solder Lugs Linear Taper Potentiometer

You may also like:
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K

$1.95 ea

65 ship on Jun. 26


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

5K Ohm 40mW Linear Taper Potentiometer

Specifications

  • Body Diameter: 16 mm
  • Tolerance: 20%
  • Power: 40 mW
  • Shaft Length: 0.335 inches
  • Shaft Type: Round
  • Termination: PCB Pins


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer Series31YN/RV24
TaperLinear
Resistance (Ohms)500
Tolerance (%)20
Power Rating0.4 W
Resistive Element MaterialCarbon
Voltage Rating350 V
Number of Turns1
MountingPanel Mount
Width (mm)24
Height (mm)10
Length (mm)22.86
Shaft Length.787
Termination StyleSolderable Lug
Diameter (mm).394
Ganging Number1
Shaft Diameter (mm).236


Report a problem
Suggest a product