Resistor Thick Film Net 220 Ohm 2% 1.93 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole Tube

You may also like:
4116R-1-471LF. 4116R-1-471LF.
4116R-1-331LF. 4116R-1-331LF.
4116R-1-102LF 4116R-1-102LF
4116R-1-102. 4116R-1-102.
4116R-1-331LF 4116R-1-331LF
MDP16-03-101G MDP16-03-101G

$0.79 ea

1,842 ship on Mar. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 108564
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4116R-1-221
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

16-pin 220Ω Thick Film Isolated Resistor

Features

  • Packaging: DIP-16
  • Resistance: 220 Ω
  • Power: 1.93W
  • Power per Resistor: 250mW
  • Tolerance: ±2%
  • Maximum working voltage: 350V

    Report a problem
    Suggest a product
  • Specification Value
    Circuit DesignatorIsolated
    Resistance Value220
    Number of Resistors8
    Number of Terminals16
    Power Rating1.92W
    Power Rating per Resistor0.25
    FamilyMDP 16
    TypeNetwork
    Temperature Coefficient±100ppm/°C
    Terminal Pitch2.54mm
    Termination StylePin
    Tolerance2
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTube
    Case StyleMolded
    Package TypeDIP
    Package/CaseDIP
    Product Depth7.87mm
    Product Height3.81mm
    Product Length21.59mm
    Product TypeResistor Networks and Arrays


    Report a problem
    Suggest a product