120 Watt 24 VCT 5A 120VAC Power Transformer 0.187" Quick Connect Terminals

You may also like:
112512.-R 112512.-R
P-8658 P-8658
P-8662-R P-8662-R
PT-2866-R PT-2866-R
29225-R 29225-R
SRV-500-R SRV-500-R

$34.95 ea

18 ship on Nov. 19


  • Jameco Part no.: 2230459
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 67-1245
  • Jameco Catalog
# of units Price
1+ $34.95
10+ $31.49
100+ $28.49

Request a Large Quantity Quote

120 Watt 24 VCT 5A 120VAC Power Transformer 0.187" Quick Connect Terminals

Features:

  • Primary Voltage Input: 120 VAC @ 60Hz, 0.7A Max.
  • Secondary Voltage Output: 24 VCT @ 5A
  • Power Rating: 120 VA
  • Size: 2.50" L x 4.10" W x 2.62" H
  • Weight: 1.7 lbs.
  • Connection Terminals: Use Quick Connect/Disconnect (Recommended: Insulated 0.187" Female , p/n: 489635)


Report a problem
Suggest a product
Specification Value
Power Rating120VA
Secondary Side Voltage (VAC)24
Primary Side Voltage (VAC)120
Secondary Side Current (A)5
Primary Frequency50Hz to 60Hz
Output Connector Type0.187 tab
Primary Side Connection0.187 tab
Secondary Side Connection0.187 tab
Length (inch)2.64
Width (inch)3.1
Height (inch)2.65
Operating Temperature-Max (Cel)105
Core TypeSteel
High Potential1000VAC
Lead Style0.187 tabs


Report a problem
Suggest a product