12VA PC Split-Bobbin Power Transformer 8-Pin 115/230VAC

You may also like:
3FL12-475 3FL12-475

$6.95 ea

1,815 ship on Nov. 15


  • Jameco Part no.: 102593
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SPW2304
  • Jameco Catalog
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
250+ $4.95
500+ $4.49

Request a Large Quantity Quote

12VA PC Split-Bobbin Power Transformer

Non-concentrically wound with primaries and secondaries side-by-side providing low capacitive coupling. PC terminal pin spacing for accurate placement.


Features


  • Input Voltage: 115/230VAC @ 50-60Hz
  • Individual Output: 12V @ 0.50A
  • Parallel Output: 12V @ 1.0A
  • Series Output: 24Vct @ 0.50A
  • Power Rating: 12VA
  • 8-pin configuration
  • Size: 1.58"L x 1.90"W x 1.46"H
  • Weight: 0.7 lbs.

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Power Rating12VA
    Secondary Side Voltage (VAC)12
    Primary Side Voltage (VAC)120
    Secondary Side Current (A)0.5
    Primary Frequency50Hz to 60Hz
    Output Connector TypePC Tails
    Primary Side ConnectionPCB
    Secondary Side ConnectionPCB
    Agency ApprovalsUL, IEC, VDE
    Length (inch)1.6
    Width (inch)1.9
    Height (inch)1.5
    Operating Temperature-Max (Cel)75
    Core TypeSteel
    High Potential1500VAC
    Lead StylePC Pin


    Report a problem
    Suggest a product