Power Transformer [email protected] 115/230VAC Wire Leads

You may also like:
112512.-R 112512.-R
102111-R 102111-R
P-8658 P-8658
P-8662-R P-8662-R
PT-2866-R PT-2866-R
29225-R 29225-R

$11.95 ea

75 ship on Mar. 25


  • Jameco Part no.: 105532
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AC518-1-R
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95

Request a Large Quantity Quote

18VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Blue, Red (Center tap), Black
  • Secondary Voltage: 18Vct @ 1A
  • Secondary Wire Color Code: Yellow, Black (Center tap), Yellow
  • Power Rating: 18VA
  • Size: 2.20"L x 2.81"W x 1.99"H
  • Weight: 1.2 lbs.



Report a problem
Suggest a product
Specification Value
Power Rating18VA
Secondary Side Voltage (VAC)18
Primary Side Voltage (VAC)120
Secondary Side Current (A)1
Primary Frequency50Hz to 60Hz
Output Connector TypeWires
Primary Side ConnectionWires
Secondary Side ConnectionWires
Agency ApprovalsRoHS
Length (inch)2.2
Width (inch)2.8
Height (inch)2
Operating Temperature-Max (Cel)70
Core TypeSteel
High Potential1500VAC
Lead StyleWire Lead


Report a problem
Suggest a product