LED Hi-Power 1W White Flux 90Lm 140° Viewing Angle

You may also like:
1621 1621
1626 1626
1622 1622
ZDM-01 ZDM-01
LED-DISK-ASSY LED-DISK-ASSY
5050 5050

$5.95 ea

86 ship on Mar. 25


  • Jameco Part no.: 2096843
  • Manufacturer: Mcd Electronics
  • Manufacturer no.: MCDL-L20-350HPCWS
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95

Request a Large Quantity Quote

1W High Power White Star LED

This Lambertian or 'High Dome' LED has a high hemispherical dome with a 140 degree viewing angle and projects a wider, but clearer light beam.

Features:

  • ESD protection
  • Superior high-flux output and high luminance
  • Use insulator P/N 2121252 to isolate heat sink
  • Use heat sink P/N 696600 and thermal compound P/N 236823

∗ These high power LEDs are pre-mounted on a star shaped, aluminum metal-core printed circuit board and can be lighted directly. However, lighting high power products for more than 5 seconds without the appropriate heat dissipation equipment is not recommended.

Report a problem
Suggest a product
Specification Value
Luminous Flux90 lm
Viewing Angle (deg)140
Power Rating1W
Color Temperature5000 K - 7000 K
Mounting FeaturePRE-MOUNTED ON STAR BASE
Voltage3.2 VDC
Current Rating0.35 A
Power Dissipation1 W
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Packing MethodBULK
Product NoteDO NOT USE WITHOUT ADDITIONAL HEATSINK
Product TypeHIGH POWER LED
FamilyLED LIGHT MODULE
Illuminated ColorPURE WHITE


Report a problem
Suggest a product