Potentiometer 20kΩ Panel Mount Linear 10-Turn Wire Wound Plastic Shaft 5%

You may also like:
PW24-B100-R PW24-B100-R
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
VW24F-10D6-20K-B25 VW24F-10D6-20K-B25
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50

$8.95 ea

Price Reduced

20 ship on Jun. 20


  • Jameco Part no.: 2231312
  • Manufacturer: Vishay
  • Manufacturer no.: 536-11203
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

Potentiometer 20kΩ Panel Mount Linear 10-Turn Wire Wound Plastic Shaft 5%

Features:

  • Manufacturer: Vishay Spectrol
  • Manufacture#: 536-11203
  • Resistance: 20kΩ
  • Shaft Diameter: 0.25"
  • Shaft Length: 0.41"
  • Power: 2 Watt
  • Rotation: Clockwise
  • Body Diameter: 7/8" (22.2 mm)
  • Pb Free/ RoHS Compliant


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series536
TaperLinear
Resistance (Ohms)20000
Tolerance (%)5
Power Rating2 W
Resistive Element MaterialWirewound
Number of Turns10
Actuator TypeSlotted Shaft
TypeRotary Plastic
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingPanel
Height (mm)39.67
Temperature Coefficient (ppm/Cel)20
Shaft Length12.70
Termination StyleSolder Lug
Diameter (mm)22.22
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product