Resistor Thick Film Net 10k Ohm 2% 2 Watt Isolated 14-Pin DIP Pin Through Hole

You may also like:
4116R-1-221 4116R-1-221
4116R-1-471LF 4116R-1-471LF
4116R-1-331LF 4116R-1-331LF
4116R-1-102LF 4116R-1-102LF
MDP16-03-101G MDP16-03-101G
4116R-1-103LF 4116R-1-103LF

$0.81 ea

1,062 ship on Jun. 25


  • Jameco Part no.: 1969673
  • Manufacturer: Bourns
  • Manufacturer no.: 4114R-1-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $0.81
200+ $0.69
400+ $0.61

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40

Resistor Thick Film Net 10k Ohm 2% 2 Watt Isolated 14-Pin DIP Pin Through Hole

Description

  • 10000 Ohm
  • Compatible with automatic insertion equipment
  • Superior package integrity
  • Marking on contrasting background for permanent ide

    Report a problem
    Suggest a product
  • Specification Value
    Circuit DesignatorIsolated
    Resistance Value10000
    Number of Resistors7
    Number of Terminals14
    Power Rating2W
    Power Rating per Resistor1/4W
    TechnologyThick Film
    Family4100R
    TypeNetwork
    Temperature Coefficient±100ppm/°C
    Terminal Pitch2.54mm
    Termination StylePin
    Tolerance2%
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Case StyleMolded
    Package TypeDIP
    Package/CaseDIP
    Product Depth7.87mm
    Product Height4.57mm
    Product Length19.43mm
    Product TypeResistor Networks and Arrays


    Report a problem
    Suggest a product