Power Transformer Isolation 120VAC/120VAC 300Va

You may also like:
DR-UPS40 DR-UPS40
600XU-A-1-CU 600XU-A-1-CU
JMS818-01D JMS818-01D
GB108LB GB108LB

$49.95 ea

20 ship on Mar. 25
100 ship on May. 31


  • Jameco Part no.: 181315
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ITR300
  • Web Exclusive
# of units Price
1+ $49.95
5+ $44.95
25+ $39.95

Request a Large Quantity Quote

300VA ISOLATION TRANSFORMER

Features:

  • Input: 120VAC @ 60Hz
  • Output: 120VAC @ 2.5A
  • Maximum Power: 300VA
  • 3A fuse protection
  • Input connector: 5.5 feet cord with 2-prong plug
  • Size: 3.2"W x 4.6"D x 4.2"H
  • Weight: 7.0 lbs.


Report a problem
Suggest a product
Specification Value
Power Rating300VA
Secondary Side Voltage (VAC)120
Primary Side Voltage (VAC)120
Secondary Side Current (A)2.5
Primary Frequency50Hz to 60Hz
Output Connector TypeNEMA/Europlug
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionNEMA/Europlug Socket
Length (inch)3.2
Width (inch)4.6
Height (inch)4.2
Operating Temperature-Max (Cel)70
Core TypeSteel
High Potential1000VAC
Lead StyleAC Powercord


Report a problem
Suggest a product